Z55016001 | Wiha

Stripping pliers, 10 mm², cable Ø 5 mm, L 160 mm, 164 g, Z55016001

Order No.: 02L3157
EAN: 4010995268459
MPN:
Z55016001
26845
Series: Z 55 0 01
Z55016001 Wiha Stripping Pliers, Stripping Tools Image 1
Z55016001 Wiha Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
22.7052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.71 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7052 €
5 pcs.
20.4442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Abisolierzange
Gewicht 164 g
Länge 160 mm
Leiterdurchmesser 5 mm
Leiterquerschnitt 10 mm²
VDE-/1000V-geprüft No
Logistics
Ursprungsland VN
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes