Z55016009 | Wiha
Stripping pliers, 10 mm², L 160 mm, 189 g, Z55016009
Unit Price (€ / pc.)
33.8198 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.82 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8198 €
5 pcs.
30.4402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Stripping Length | 5 mm | |
Weight | 189 g | |
Length | 160 mm | |
Cable cross-section | 10 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |