Z55016009SB | Wiha

Stripping pliers, 10 mm², cable Ø 5 mm, L 160 mm, 212 g, Z55016009SB

Order No.: 02L3165
EAN: 4010995388676
MPN:
Z55016009SB
38867
Series: Z 55 0 09
Z55016009SB Wiha Stripping Pliers, Stripping Tools Image 1
Z55016009SB Wiha Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
35.7833 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.78 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7833 €
5 pcs.
32.1895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Abisolierzange
Gewicht 212 g
Länge 160 mm
Leiterdurchmesser 5 mm
Leiterquerschnitt 10 mm²
VDE-/1000V-geprüft No
Logistics
Ursprungsland VN
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes