Z57500106SB | Wiha

Stripping pliers for cable, 0.2-6.0 mm², AWG 24-10, L 190 mm, 143 g, Z57500106SB

Order No.: 11L7710
EAN: 4099891368791
MPN:
Z57500106SB
44617
Z57500106SB Wiha Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
53.5619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.56 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5619 €
5 pcs.
48.2188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stripping tool, Z57500106SB, Wiha

Simplifies your work: Unrestricted access to hard-to-reach work areas thanks to extremely slim handle shape.

Saves money: Two tools in one for cutting to length and skinning.

Increases your efficiency: Damage-free stripping thanks to automatic adjustment to cable diameter.

Application: For precise and safe stripping of cables up to 6 mm².
For cutting Cu and Al leads with a diameter of up to 2 mm.

Electricians need to strip cables often when installing electrical systems. Their equipment would be incomplete without a stripping tool. Wiha's automatic stripping pliers allow stripping of all standard leads from 0.2 to 6 mm². The lightweight pliers ensure quick and precise skinning thanks to an integrated scanning system that adjusts automatically to the respective lead cross section, effectively preventing damage to the interior lead. In addition, the leads can be custom stripped with the adjustable length arrester from 5 – 12 mm. If needed, the length arrester can also be entirely removed from the tool. In addition to skinning, the stripping pliers can be used as diagonal cutters for cutting cables up to a diameter of 2 mm to length. The blades of the stripping tool are made of high-quality sturdy cutlery steel and can be replaced, if required. Space-saving and secure locking is ensured by the arrest option on the tool.

Technical specifications
AWG cross-section AWG 24-10
Suitable for Kabel
Weight 143 g
Length 190 mm
Cable cross-section 0,2-6,0 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes