Z72000106SB | Wiha

Stripping knife for round cable, 4.0-28 mm², L 130 mm, 73 g, Z72000106SB

Order No.: 11L7231
EAN: 4010995442408
MPN:
Z72000106SB
44240
Series: Z 72 0 06
Z72000106SB Wiha Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
17.3383 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
5 pcs.
15.6128 €
*incl. VAT plus shipping costs
Subject to prior sale

Stripping tool, Z72000106SB, Wiha

Increases your efficiency: Stripping of all standard cross-sections through continuous setting.

Simplifies your work: Automatic setting from round to longitudinal cutting.

Saves time: Quick exchange of the drag blade thanks to readily available replacement blade in the handle.

Application: For precise, fast and safe stripping of all common round cables with diameters 4 mm – 28 mm.
Self-turning inner cutter for circular and longitudinal cutting.

Electricians need to trim and skin cables often when installing electrical systems. Their equipment would be incomplete without a stripping tool. Wiha's stripping tool guarantees precise, fast and safe stripping. With the infinitely variable, adjustable cutting depth using an adjusting screw, convenient stripping of all common round cable diameters from 4 mm - 28 mm is possible. The tool automatically adjusts from round to longitudinal cut due to the self-turning inner blade. The self-tensioning retaining clip ensures safe cable guidance, which at the same time guarantees the user's safety as a permanent cover for the blade. During application, the stripping tool lies perfectly in your hand at all times thanks to the large handle size. The tool handle also contains a spare blade.

Technical specifications
Filter Property Value
Product type stripping knife
Suitable for round cable
Cable cross-section 4.0-28 mm²
1000V Insulated No
Length 130 mm
Weight 73 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82119200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes