Z73000106SB | Wiha
Stripping knife for round and wet room cables, 6.0-13 mm², L 140 mm, 66 g, Z73000106SB
Stripping tool, Z73000106SB, Wiha
Simplifies your work: Enables stripping in hard-to-reach places such as installation sockets.
Simplifies your work: Perfect handling thanks to ergonomic handle shape.
Increases your efficiency: Stripping of all standard cross-sections through continuous setting.
Application: For flush stripping of round and moisture proof cables with diameters 6 – 13 mm (e.g. NYM 3 x 1.5 mm² to 5 x 2.5 mm²), also for hard-to-reach locations e.g. ceiling and wall areas, in junction boxes, distribution boxes, switch cabinets etc.
When stripping round and moisture proof cables, access is often difficult, as the junction or distribution boxes are usually situated in ceilings or inside switch cabinets. The stripping tool for round cables makes working in difficult-to-access spots exceptionally easy. Thanks to the rounded tool head and the elongated ergonomic handle shape, the stripping tool fits perfectly into your hand, offering increased comfort even in work areas that are difficult to access. The tool ensures reliable stripping of all standard round cables with diameters from 6 – 13 mm, without the need for setting the cutting depth manually in advance. Furthermore, the length arrester integrated into the housing supports particularly precise working when processing series with the same stepped dimensions. The fastening clip for storage ensures safe keeping and prevents damage to the tool.
Suitable for | Rund- und Feuchtraumkabel | |
Weight | 66 g | |
Length | 140 mm | |
Cable cross-section | 6,0-13 mm² | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82119200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |