31439 | Wiha
314392, ESD dial caliper
Unit Price (€ / pc.)
56.287 € *
Available: 0 pcs.
Leadtime: 1 Week **
ESD dial calipers, type Wiha dialMax ESD.
Made of glass fiber reinforced plastic, non-isolating, ESD tested to DIN EN 61340-5-1; dial diameter: 35 mm, reading: 0.1 mm (pointer rotation = 10 mm), measuring range: 150 mm, measuring precision to DIN 862.
Type: 314392, ESD dial caliper
Technical specifications
Ablesung | 0.1 mm | |
Ausführung | Uhrmessschieber | |
Gewicht | 96 g | |
Material | Kunststoff | |
Messbereich | 150 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 90173000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |