41010001 | Wiha
Wiha Gliedermaßstab Longlife® 1 m metrisch, 10 Glieder (27061) gelb
Unit Price (€ / pc.)
9.3415 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
5 pcs.
8.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Folding rule, 41010001, Wiha
Material: Fiberglass-reinforced polyamide is scratch-, scratch- and especially bend-resistant, chemical-resistant and does not swell when in contact with water. Joint: Backlash-free, wear-free and dirt-resistant joint with spring rod for uniformly high tension. Useful 90° detent on all joints. Graduation: Deep embossed black graduation in 1 mm increments, red embossed tens. Accuracy: CE conformity, EU standard accuracy class III.
Technical specifications
Weight | 43 g | |
Material | PA | |
measurement range | 1 m | |
Product type | Gliedermaßstab |
Download
Logistics
Country of origin | CH |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |