41020001 | Wiha
Wiha Gliedermaßstab Longlife® 2 m metrisch, 10 Glieder (27058) gelb
Unit Price (€ / pc.)
12.1380 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
10 pcs.
10.6862 €
50 pcs.
9.9603 €
150 pcs.
9.5200 €
500 pcs.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Folding rule, 41020001, Wiha
Material: Fiberglass-reinforced polyamide is scratch-, scratch- and especially bend-resistant, chemical-resistant and does not swell in contact with water. Joint: Backlash-free, wear-free and dirt-resistant joint with spring rod for uniformly high tension. Useful 90° detent on all joints. Graduation: Deep embossed black graduation in 1 mm increments, red embossed tens. Accuracy: CE conformity, EU standard accuracy class III.
Technical specifications
Weight | 137 g | |
Material | PA | |
measurement range | 2 m | |
Product type | Gliedermaßstab |
Download
Logistics
Country of origin | CH |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |