41020011 | Wiha

Wiha Gliedermaßstab Longlife® Plus 2 m metrisch, 10 Glieder Mit Metallenden. (27

Order No.: 02L1375
EAN: 4010995270551
MPN:
41020011
27055
Series: 4102001
41020011 Wiha Tape Measures, Rules, Calipers
Image may differ
Unit Price (€ / pc.)
14.3990 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
5 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Folding rule, 41020011, Wiha

Material: Fiberglass-reinforced polyamide is scratch-, scratch- and especially bend-resistant, chemical-resistant and does not swell when in contact with water. Joint: Backlash-free, wear-free and dirt-resistant joint with spring rod for uniformly high tension. Useful 90° detent on all joints. Graduation: Deep embossed black graduation in 1 mm increments, red embossed tens. Accuracy: CE conformity, EU standard accuracy class III. Extra: Wear-resistant metal ends on start and end links. Reading from both sides by backward running scale (recto verso).

Technical specifications
Weight 136 g
Material Kunststoff
measurement range 2 m
Product type Gliedermaßstab
Logistics
Country of origin CH
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes