41020012 | Wiha

Wiha Gliedermaßstab Longlife® Plus 2 m metrisch, 10 Glieder (27059) weiß

Order No.: 02L1376
EAN: 4010995270599
MPN:
41020012
27059
Series: 4102001
Wiha
41020012 Wiha Tape Measures, Rules, Calipers
Image may differ
Unit Price (€ / pc.)
14.3990 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
5 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Folding rule, 41020012, Wiha

Material: Fiberglass-reinforced polyamide is scratch-, scratch- and especially bend-resistant, chemical-resistant and does not swell in contact with water. Joint: Backlash-free, wear-free and dirt-resistant joint with spring rod for uniformly high tension. Useful 90° detent on all joints. Graduation: Deep embossed black graduation in 1 mm increments, red embossed tens. Accuracy: CE conformity, EU standard accuracy class III. Extra: Wear-resistant metal ends on start and end links. Reading from both sides by backward running scale (recto verso).

Technical specifications
Ausführung Gliedermaßstab
Gewicht 136 g
Material Kunststoff
Messbereich 2 m
Logistics
Ursprungsland CH
Zolltarifnummer 90178010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes