41020072 | Wiha

Wiha Gliedermaßstab Longlife® All in One 2 m metrisch, 10 Glieder (33232) weiß

Order No.: 02L1377
EAN: 4010995332327
MPN:
41020072
33232
Series: 4102007
41020072 Wiha Tape Measures, Rules, Calipers
Image may differ
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
5 pcs.
14.6132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Folding rule, 41020072, Wiha

Material: Fiberglass-reinforced polyamide is scratch-, scratch- and especially bend-resistant, chemical-resistant and does not swell in contact with water. Joint: Backlash-free, wear-free and dirt-resistant joint with spring rod for uniformly high tension. Useful 90° detent on all joints. Graduation: Deep embossed black graduation in 1 mm increments, red embossed tens. Accuracy: CE conformity, EU standard accuracy class III. Extra: Reading from both sides by backward running scale (recto verso). Depth measurement by sliding out depth gauge. Angle measurement by anchoring the depth gauge in the fixing hole.

Technical specifications
Weight 139 g
Material PA
measurement range 2 m
Product type Gliedermaßstab
Logistics
Country of origin CH
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes