4102008 | Wiha
Wiha 4102008 = 42068 = LONGLIFE GLIEDERMAßSTAB ELECTR
Unit Price (€ / pc.)
14.9107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
5 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Folding rule, 4102008, Wiha
Electrician's Longlife® folding ruler, 2 m
Technical specifications
Weight | 135 g | |
measurement range | 2 m | |
Product type | Gliedermaßstab |
Download
Logistics
Country of origin | CH |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |