4113203 | Wiha
Wiha Messschieber caliMax® Ablesung 0,1 mm (27083) 150 mm
Unit Price (€ / pc.)
37.8777 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.88 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8777 €
5 pcs.
34.0697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Folding rule, 4113203, Wiha
Material: Non-metallic high-tech material with 50% fiberglass content. Display: Vernier length 39 mm, resolving in millimeters and inches. Reading: 0.1 mm or 1/64 inch. Application: For outside, inside and depth measurements. Extra: Nearly parallax-free reading possible. Nonius scale in green provides good contrast for easy reading.
Technical specifications
Ausführung | Messschieber | |
Gewicht | 74 g | |
Material | Kunststoff | |
Messbereich | 150 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 90173000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |