9300040 | Wiha

VDE service technician bag, 31 pieces, Wiha, 9300040

Order No.: 11L7211
EAN: 4010995438791
MPN:
9300040
43879
Series: 9300
9300040 Wiha Toolsets
Image may differ
Unit Price (€ / pc.)
503.2391 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
503.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
503.2391 €

Tool set, 9300040, Wiha

Meets your requirements: Carefully selected tool ranges for the most common applications.

Increases your safety: Wiha slim blades ensure unlimited, protected access to deep-set screws.

Increases your safety: Internationally award-winning VDE-insulated tools, each individually tested at 10,000 V AC and approved for use at 1,000 V AC.

Increases your efficiency: Compact and space-saving tool bag can be removed from the complete set and used separately.

Application: Basic equipment for the service technician.

Application: Suitable for electrical and electronic maintenance work on machines and components.

Application: For work in the area of live parts up to 1,000 V AC.

Design: Combined laptop bag/ toolbag; ideal for the service technician.

Design: Can be completely folded open with zipper.

Design: Several pocket compartments for hand tools, laptop and documents.

Design: Sufficient space for individual additional equipment.

Design: Tool side bag, can be removed and used separately thanks to zip fastening.

Design: Laptop bag suitable for all common laptops.

Design: Bag format: approx. 47 x 35 x 22 cm.

Design: Weight 5000 g.

Upgrade set for the Electrician's Competence tool set XXL I with new products from the Electrician's Competence tool set XXL II: Bit set XL Selector, screwdriver with SoftFinish® electric slimVario Stubby bit holder, LED flashlight, electrician's spirit level, SoftFinish® dowel racket, electrician's hammer, electrician's shears, coloured luminescent L-key set in the ErgoStar holder, Longlife® electrician's folding ruler, automatic stripping pliers, slimBits electric, SoftFinish® electric slimFix TORX® Tamper Resistant screwdriver.

Content:

  • 1x Screwdriver SoftFinish® electric slimFix Slotted 3.5 x 100 mm (35446)
  • 1x Screwdriver SoftFinish® electric slimFix Slotted 5.5 x 125 mm (35391)
  • 1x Screwdriver SoftFinish® electric slimFix Phillips PH1 x 80 mm (35393)
  • 1x Screwdriver SoftFinish® electric slimFix Phillips PH2 x 100 mm (35394)
  • 1x Screwdriver SoftFinish® electric slimFix Pozidriv PZ1 x 80 mm (35395)
  • 1x Screwdriver SoftFinish® electric slimFix Pozidriv PZ2 x 100 mm (35396)
  • 1x PicoFinish® fine screwdriver Slotted 1.5 x 40 mm (42384)
  • 1x PicoFinish® fine screwdriver Slotted 2 x 40 mm (42388)
  • 1x PicoFinish® fine screwdriver Slotted 2.5 x 50 mm (42391)
  • 1x PicoFinish® fine screwdriver Slotted 3 x 50 mm (42394)
  • 1x PicoFinish® fine screwdriver Phillips PH00 x 40 mm (42402)
  • 1x PicoFinish® fine screwdriver Phillips PH0 x 50 mm (42401)
  • 1x Switch cabinet key cross shape 7 mm (36114)
  • 1x L-key set in Compact holder Hexagonal ball end matt chrome-plated 10-pcs. (01418)
  • 1x Professional electric diagonal cutters with DynamicJoint® (26741)
  • 1x Electronic diagonal cutters wide, pointed head without bevelled edge (26818)
  • 1x Professional electric diagonal cutters with DynamicJoint® (43335)
  • 1x Needle nose pliers Professional electric with cutting edge straight shape (26727)
  • 1x Electronic needle nose pliers narrow, short head straight form (26801)
  • 1x Stripping tool automatic up to 6 mm² in blister pack (36050)
  • 1x Voltage tester SoftFinish® single-pole, 110-250 volts Slotted transparent, with push-on clip 3 mm (34745)
  • 1x Stripping tool with self-rotating drag blade for round cables (44618)
  • 1x Tool kit
Technical specifications
Contents 31-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin CN
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes