930050401 | Wiha

VDE wallbox installation tool kit, 23 pieces, Wiha, 930050401

Order No.: 11L7712
EAN: 4010995452896
MPN:
930050401
45289
Series: KEINE
930050401 Wiha Toolsets Image 1
930050401 Wiha Toolsets Image 2
930050401 Wiha Toolsets Image 3
930050401 Wiha Toolsets Image 4
930050401 Wiha Toolsets Image 5
Image may differ
Unit Price (€ / pc.)
374.7786 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
374.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.7786 €

Tool set, 45289, Wiha

With this tool set, the user always has the right tool at hand. Safely stored away tidily in a robust multifunctional bag, these electrician's tools are eminently suitable for use when out and about. The strap to hang the bag on the wall and the removable base create extra added value. The tool set optimises space owing to a comprehensive interchangeable bit system. The set contents can be used in a variety of ways, so you can always find the right tool for work on the distribution cabinet too. Each tool in the set has undergone an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.

Features

  • Increases your efficiency
  • Offers you full protection
Technical specifications
Contents 23-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82060000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes