2909101 | Wiha

Torque Testing Device Wiha Torque QuickCheck, 42086

Order No.: 02L0500
EAN: 4010995420864
MPN:
2909101
42086
2909101 Wiha Torque testers
Image may differ
Unit Price (€ / pc.)
242.7719 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
242.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
242.7719 €
Technical specifications
Filter Property Value
Torque range 2.8 Nm
Accuracy 2 %
Length 250 mm
Width 110 mm
Height 180 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 90318020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes