246177 | Wiha

Torque wrench, 5-25 Nm, 1/4 inch, L 290 mm, 590 g, 246177

Order No.: 11L7265
EAN: 4010995431266
MPN:
246177
43126
Series: 2822
246177 Wiha Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
485.3296 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
485.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
485.3296 €

Drive torque wrench, 246177, Wiha

246 1/4 inch drive torque wrench 5-25 Nm

Technical specifications
Filter Property Value
Version torque wrench
Torque range 5-25 Nm
Size 1/4 inch
Length 290 mm
Weight 590 g
Logistics
Property Value
Customs tariff number 82041100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes