283601050 | Wiha

Torque screwdriver, 0.5 Nm, 4 mm, L 50 mm, 127 g, 283601050

Order No.: 02L0299
EAN: 4010995386160
MPN:
283601050
38616
Series: 2836
283601050 Wiha Torque Tools and accessories Image 1
283601050 Wiha Torque Tools and accessories Image 2
283601050 Wiha Torque Tools and accessories Image 3
283601050 Wiha Torque Tools and accessories Image 4
283601050 Wiha Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
74.8867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.89 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8867 €
5 pcs.
67.3897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Drehmomentschraubendreher
Torque range 0,5 Nm
Accuracy ±6 %
Weight 127 g
Size 4 mm
Length 50 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes