283601110 | Wiha

Torque screwdriver, 1.1 Nm, 4 mm, L 50 mm, 124 g, 283601110

Order No.: 02L0302
EAN: 4010995385569
MPN:
283601110
38556
Series: 2836
283601110 Wiha Torque Tools and accessories Image 1
283601110 Wiha Torque Tools and accessories Image 2
283601110 Wiha Torque Tools and accessories Image 3
283601110 Wiha Torque Tools and accessories Image 4
283601110 Wiha Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
74.8867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.89 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8867 €
5 pcs.
67.3897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Drehmomentschraubendreher
Torque range 1,1 Nm
Accuracy ±6 %
Weight 124 g
Size 4 mm
Length 50 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes