283601120 | Wiha
Torque screwdriver, 1.2 Nm, 4 mm, L 50 mm, 124 g, 283601120
Unit Price (€ / pc.)
72.7923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.79 € *
Price list
Quantity
Price per unit*
1 pcs.
72.7923 €
5 pcs.
65.4976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 1,2 Nm | |
Accuracy | ±6 % | |
Weight | 124 g | |
Size | 4 mm | |
Length | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |