283601250 | Wiha

Torque screwdriver, 2.5 Nm, 4 mm, L 50 mm, 128 g, 283601250

Order No.: 02L0306
EAN: 4010995386207
MPN:
283601250
38620
Series: 2836
283601250 Wiha Torque Tools and accessories Image 1
283601250 Wiha Torque Tools and accessories Image 2
283601250 Wiha Torque Tools and accessories Image 3
283601250 Wiha Torque Tools and accessories Image 4
283601250 Wiha Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
74.8867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.89 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8867 €
5 pcs.
67.3897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Drehmomentschraubendreher
Drehmomentbereich 2,5 Nm
Genauigkeit ±6 %
Gewicht 128 g
Größe 4 mm
Länge 50 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes