283693030 | Wiha
Interchangeable blade, 5.5 Nm, hexagon, 3 mm, L 75 mm, 9 g, 283693030
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Wechselklinge | |
Torque range | 5,5 Nm | |
Weight | 9 g | |
Size | 3 mm | |
Length | 75 mm | |
Peak type | Sechskant |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |