283695010 | Wiha

Interchangeable blade, 3.8 Nm, TORX, T10, L 75 mm, 9 g, 283695010

Order No.: 02L0319
EAN: 4010995388102
MPN:
283695010
38810
Series: 28369
283695010 Wiha Torque Tools and accessories Image 1
283695010 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Wechselklinge
Drehmomentbereich 3,8 Nm
Gewicht 9 g
Größe T10
Länge 75 mm
Spitzentyp TORX
Logistics
Ursprungsland DE
Zolltarifnummer 82079030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes