283793060 | Wiha
Interchangeable blade, 20 Nm, hexagon, 6 mm, L 136 mm, 38 g, 283793060
Interchangeable blade, 283793060, Wiha
Increases your efficiency: Extensive interchangeable blade system saves you space.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Increases your safety: Wiha slim interchangeable blades ensure unlimited and fully-insulated access to low-lying screws.
Application: In combination with the Wiha torque screwdriver with T-handle TorqueVario®-S T electric, it is ideal for controlled fastening of predefined torques for tasks such as industrial assembly work.
Safety is the top priority when users are working on live parts. In combination with the insulated Wiha torque screwdriver T-handle TorqueVario®-S electric, the interchangeable blade electric enables controlled fastening and loosening of screws. The insulated interchangeable blade is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.
Only compatible with Wiha torque screwdriver with T-handle TorqueVario®-S T electric
Manufactured acc. to IEC 60900.
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Torque range | 20 Nm | |
| Peak type | hexagon | |
| Size | 6 mm | |
| Length | 136 mm | |
| Weight | 38 g |
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |