283795015 | Wiha

Interchangeable blade, 35 Nm, TORX, T15, L 136 mm, 34 g, 283795015

Order No.: 11L7359
EAN: 4010995389314
MPN:
283795015
38931
Series: 283795
283795015 Wiha Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
5 pcs.
14.2562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interchangeable blade, 283795015, Wiha

Increases your efficiency: Extensive interchangeable blade system saves you space.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Increases your safety: Wiha slim interchangeable blades ensure unlimited and fully-insulated access to low-lying screws.

Application: In combination with the Wiha torque screwdriver with T-handle TorqueVario®-S T electric, it is ideal for controlled fastening of predefined torques for tasks such as industrial assembly work.

Safety is the top priority when users are working on live parts. In combination with the insulated Wiha torque screwdriver T-handle TorqueVario®-S electric, the interchangeable blade electric enables controlled fastening and loosening of screws. The insulated interchangeable blade is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.

Only compatible with Wiha torque screwdriver with T-handle TorqueVario®-S T electric

Manufactured acc. to IEC 60900.

Technical specifications
Version Wechselklinge
Torque range 35 Nm
Weight 34 g
Size T15
Length 136 mm
Peak type TORX
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes