2837992 | Wiha

Torque adapter, 0-20 Nm, 1/4 inch, L 88 mm, 35 g, 2837992

Order No.: 11L7365
EAN: 4010995436346
MPN:
2837992
43634
Series: 283799
2837992 Wiha Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
30.9400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9400 €
5 pcs.
27.8460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 2837992, Wiha

Increases your efficiency: Allows users to fasten with a nut driver and TorqueVario®-S T electric.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Dimensions: 88 x 20.20 x 20.20 mm

Application: For the safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For working on live parts up to 1,000 V AC.

Safety is the top priority when users are working on live parts. The insulated nut driver adapter allows the torque screwdriver with T-handle TorqueVario®-S to be used to fasten with nut drivers. The insulated adapter undergoes routine individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.

Only compatible with the torque screwdriver with T-handle TorqueVario®-S T electric.

Technical specifications
Version Drehmoment-Adapter
Torque range 0-20 Nm
Weight 35 g
Size 1/4 Zoll
Length 88 mm
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes