28501050 | Wiha

Torque screwdriver, 0.5 Nm, 4 mm, L 112 mm, 69 g, 28501050

Order No.: 02L0367
EAN: 4010995261276
MPN:
28501050
26127
Series: 2850
28501050 Wiha Torque Tools and accessories Image 1
28501050 Wiha Torque Tools and accessories Image 2
28501050 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
110.4201 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.42 € *
Price list
Quantity
Price per unit*
1 pcs.
110.4201 €
5 pcs.
99.4007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Drehmomentschraubendreher
Torque range 0,5 Nm
Accuracy ±6 %
Weight 69 g
Size 4 mm
Length 112 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes