28501060 | Wiha
Torque screwdriver, 0.6 Nm, 4 mm, L 112 mm, 69 g, 28501060
Unit Price (€ / pc.)
110.4201 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.42 € *
Price list
Quantity
Price per unit*
1 pcs.
110.4201 €
5 pcs.
99.4007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 0,6 Nm | |
Accuracy | ±6 % | |
Weight | 69 g | |
Size | 4 mm | |
Length | 112 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |