28501150 | Wiha

Torque screwdriver, 1.5 Nm, 4 mm, L 119 mm, 124 g, 28501150

Order No.: 02L0374
EAN: 4010995269012
MPN:
28501150
26901
Series: 2850
28501150 Wiha Torque Tools and accessories Image 1
28501150 Wiha Torque Tools and accessories Image 2
28501150 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
119.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.42 € *
Price list
Quantity
Price per unit*
1 pcs.
119.4165 €
5 pcs.
107.4808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Drehmomentschraubendreher
Torque range 1,5 Nm
Accuracy ±6 %
Weight 124 g
Size 4 mm
Length 119 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes