28501250 | Wiha

Torque screwdriver, 2.5 Nm, 4 mm, L 119 mm, 125 g, 28501250

Order No.: 02L0377
EAN: 4010995261283
MPN:
28501250
26128
Series: 2850
28501250 Wiha Torque Tools and accessories Image 1
28501250 Wiha Torque Tools and accessories Image 2
28501250 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
119.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.42 € *
Price list
Quantity
Price per unit*
1 pcs.
119.4165 €
5 pcs.
107.4808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Drehmomentschraubendreher
Drehmomentbereich 2,5 Nm
Genauigkeit ±6 %
Gewicht 125 g
Größe 4 mm
Länge 119 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes