28501300 | Wiha

Torque screwdriver, 3 Nm, 4 mm, L 126 mm, 170 g, 28501300

Order No.: 02L0378
EAN: 4010995260521
MPN:
28501300
26052
Series: 2850
28501300 Wiha Torque Tools and accessories Image 1
28501300 Wiha Torque Tools and accessories Image 2
28501300 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
128.2344 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
128.23 € *
Price list
Quantity
Price per unit*
1 pcs.
128.2344 €
5 pcs.
115.3943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Drehmomentschraubendreher
Torque range 3 Nm
Accuracy ±6 %
Weight 170 g
Size 4 mm
Length 126 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes