28501500 | Wiha

Torque screwdriver, 5 Nm, 4 mm, L 132 mm, 244 g, 28501500

Order No.: 02L0380
EAN: 4010995260538
MPN:
28501500
26053
Series: 2850
28501500 Wiha Torque Tools and accessories Image 1
28501500 Wiha Torque Tools and accessories Image 2
28501500 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
135.0650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
135.07 € *
Price list
Quantity
Price per unit*
1 pcs.
135.0650 €
5 pcs.
121.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Drehmomentschraubendreher
Torque range 5 Nm
Accuracy ±6 %
Weight 244 g
Size 4 mm
Length 132 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes