28501600 | Wiha
Torque screwdriver, 6 Nm, 4 mm, L 132 mm, 246 g, 28501600
Unit Price (€ / pc.)
135.0650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
135.07 € *
Price list
Quantity
Price per unit*
1 pcs.
135.0650 €
5 pcs.
121.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 246 g | |
Size | 4 mm | |
Length | 132 mm | |
Version | torque screwdriver | |
Accuracy | ±6 % | |
Torque range | 6 Nm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |