2852106001 | Wiha

Torque screwdriver, 0.1-0.6 Nm, 4 mm, L 127 mm, 147 g, 2852106001

Order No.: 02L0386
EAN: 4010995368500
MPN:
2852106001
36850
Series: 2852
2852106001 Wiha Torque Tools and accessories Image 1
2852106001 Wiha Torque Tools and accessories Image 2
2852106001 Wiha Torque Tools and accessories Image 3
2852106001 Wiha Torque Tools and accessories Image 4
2852106001 Wiha Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
182.3675 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
182.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
182.3675 €
Technical specifications
Version Drehmomentschraubendreher
Torque range 0,1-0,6 Nm
Accuracy ±6 %
Weight 147 g
Size 4 mm
Length 127 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes