28521500 | Wiha

Torque screwdriver, 0.8-5 Nm, 4 mm, L 142 mm, 252 g, 28521500

Order No.: 02L0389
EAN: 4010995264635
MPN:
28521500
26463
Series: 2852
28521500 Wiha Torque Tools and accessories Image 1
28521500 Wiha Torque Tools and accessories Image 2
28521500 Wiha Torque Tools and accessories Image 3
28521500 Wiha Torque Tools and accessories Image 4
28521500 Wiha Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
152.7722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
152.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.7722 €
Technical specifications
Version Drehmomentschraubendreher
Torque range 0,8-5 Nm
Accuracy ±6 %
Weight 252 g
Size 4 mm
Length 142 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes