2852S1001 | Wiha
Torque screwdriver kit, 0.8-5 Nm, TORX Plus, L 138 mm, 761 g, 2852S1001
Unit Price (€ / pc.)
175.3108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Drehmoment-Schraubendrehersatz | |
Torque range | 0,8-5 Nm | |
Accuracy | ±6 % | |
Weight | 761 g | |
Length | 138 mm | |
Peak type | TORX Plus |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |