2859015 | Wiha

Interchangeable blade, 0.2 Nm, slotted, 0.25x1.5 mm, L 175 mm, 17 g, 2859015

Order No.: 02L0395
EAN: 4010995262273
MPN:
2859015
26227
Series: 2859
2859015 Wiha Torque Tools and accessories Image 1
2859015 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interchangeable blade, 2859015, WIHA

Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Technical specifications
Version Wechselklinge
Torque range 0,2 Nm
Weight 17 g
Size 0,25x1,5 mm
Length 175 mm
Peak type Schlitz
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes