2859035 | Wiha

Interchangeable blade, 1.1 Nm, slotted, 0.6x3.5 mm, L 175 mm, 19 g, 2859035

Order No.: 02L0399
EAN: 4010995262785
MPN:
2859035
26278
Series: 2859
2859035 Wiha Torque Tools and accessories Image 1
2859035 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interchangeable blade, 2859035, WIHA

Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Technical specifications
Version Wechselklinge
Torque range 1,1 Nm
Weight 19 g
Size 0,6x3,5 mm
Length 175 mm
Peak type Schlitz
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes