285910 | Wiha
Interchangeable blade, 0.9 Nm, Phillips, PH0, L 175 mm, 18 g, 285910
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
5 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interchangeable blade, 285910, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
Ausführung | Wechselklinge | |
Drehmomentbereich | 0,9 Nm | |
Gewicht | 18 g | |
Größe | PH0 | |
Länge | 175 mm | |
Spitzentyp | Phillips |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |