285922 | Wiha
Interchangeable blade, 5.5 Nm, Pozidriv, PZ2, L 175 mm, 18 g, 285922
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interchangeable blade, 285922, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
Version | Wechselklinge | |
Torque range | 5,5 Nm | |
Weight | 18 g | |
Size | PZ2 | |
Length | 175 mm | |
Peak type | Pozidriv |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |