28593015 | Wiha
Interchangeable blade, 0.9 Nm, hexagon, 1.5 mm, L 175 mm, 17 g, 28593015
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interchangeable blade, 28593015, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
Version | Wechselklinge | |
Torque range | 0,9 Nm | |
Weight | 17 g | |
Size | 1,5 mm | |
Length | 175 mm | |
Peak type | Sechskant |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |