28595015 | Wiha

Interchangeable blade, 5.5 Nm, TORX, T15, L 175 mm, 18 g, 28595015

Order No.: 02L0423
EAN: 4010995260682
MPN:
28595015
26068
Series: 2859
28595015 Wiha Torque Tools and accessories Image 1
28595015 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interchangeable blade, 28595015, WIHA

Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Technical specifications
Ausführung Wechselklinge
Drehmomentbereich 5,5 Nm
Gewicht 18 g
Größe T15
Länge 175 mm
Spitzentyp TORX
Logistics
Ursprungsland DE
Zolltarifnummer 82079030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes