28595R008 | Wiha
Interchangeable blade, 1.3 Nm, TORX, T8, L 175 mm, 17 g, 28595R008
Unit Price (€ / pc.)
9.6390 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
5 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interchangeable blade, 28595R008, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
Version | Wechselklinge | |
Torque range | 1,3 Nm | |
Weight | 17 g | |
Size | T8 | |
Length | 175 mm | |
Peak type | TORX |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |