28595R010 | Wiha

Interchangeable blade, 3.8 Nm, TORX, T10, L 175 mm, 18 g, 28595R010

Order No.: 02L0430
EAN: 4010995278151
MPN:
28595R010
27815
Series: 2859
28595R010 Wiha Torque Tools and accessories Image 1
28595R010 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
9.6390 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
5 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interchangeable blade, 28595R010, WIHA

Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Technical specifications
Version Wechselklinge
Torque range 3,8 Nm
Weight 18 g
Size T10
Length 175 mm
Peak type TORX
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes