28596R015 | Wiha
Interchangeable blade, 6.6 Nm, TORX Plus, T15, L 175 mm, 18 g, 28596R015
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
5 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interchangeable blade, 28596R015, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
Version | Wechselklinge | |
Torque range | 6,6 Nm | |
Weight | 18 g | |
Size | T15 | |
Length | 175 mm | |
Peak type | TORX Plus |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |