28596R020 | Wiha

Interchangeable blade, 8 Nm, TORX Plus, T20, L 175 mm, 18 g, 28596R020

Order No.: 02L0449
EAN: 4010995295592
MPN:
28596R020
29559
Series: 2859
28596R020 Wiha Torque Tools and accessories Image 1
28596R020 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
5 pcs.
8.7941 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interchangeable blade, 28596R020, WIHA

Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Technical specifications
Version Wechselklinge
Torque range 8 Nm
Weight 18 g
Size T20
Length 175 mm
Peak type TORX Plus
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes