285992 | Wiha
Interchangeable blade, internal square, 1/4 inch, L 155 mm, 22 g, 285992
Unit Price (€ / pc.)
11.5668 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
5 pcs.
10.4125 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Wechselklinge | |
Weight | 22 g | |
Size | 1/4 Zoll | |
Length | 155 mm | |
Peak type | Innenvierkant |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |