28723800 | Wiha

Torque screwdriver, 2-7 Nm, 3.8 mm, L 142 mm, 352 g, 28723800

Order No.: 02L0460
EAN: 4010995266271
MPN:
28723800
26627
Series: 2872
28723800 Wiha Torque Tools and accessories Image 1
28723800 Wiha Torque Tools and accessories Image 2
28723800 Wiha Torque Tools and accessories Image 3
28723800 Wiha Torque Tools and accessories Image 4
Image may differ
Unit Price (€ / pc.)
223.0774 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
223.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
223.0774 €
Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 2-7 Nm
Accuracy ±6 %
Size 3.8 mm
Length 142 mm
Weight 352 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes