287991 | Wiha

Bitholder, 6 mm, L 170 mm, 30 g, 287991

Order No.: 02L0463
EAN: 4010995358709
MPN:
287991
35870
Series: 28799
287991 Wiha Torque Tools and accessories Image 1
287991 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
24.5021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.50 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5021 €
5 pcs.
22.0626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bithalter
Weight 30 g
Size 6 mm
Length 170 mm
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes